- Home ›
- All Products›
- R906-5
Essentra
R906-5
Non-Threaded Spacer - 2.2 mm (0.087 in) - 3.8 mm (0.148 in) - 7.9 mm (0.312 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 2.2 mm (0.087 in) - 3.8 mm (0.148 in) - 7.9 mm (0.312 in)
Search Keywords: R9065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R906-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is R906-5 RoHS compliant?
Yes, R906-5 is RoHS compliant.
What is the lead time for R906-5?
The standard lead time for R906-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1235
3,000
$0.1161
5,000
$0.1110
8,000
$0.1094
25,000
$0.1049
50,000
$0.0888
100,000
$0.0886
150,000 +
$0.0877
Click for Quote
Log in
to unlock special pricing