- Home ›
- All Products›
- R906-3
R906-3
Essentra
Non-Threaded Spacer - 2.2 mm (0.087 in) - 3.8 mm (0.148 in) - 4.8 mm (0.188 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 2.2 mm (0.087 in) - 3.8 mm (0.148 in) - 4.8 mm (0.188 in)
Search Keywords: R9063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R906-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1010
3,000
$0.0948
5,000
$0.0907
8,000
$0.0894
25,000
$0.0718
50,000
$0.0689
100,000
$0.0688
150,000 +
$0.0686
Click for Quote
Log in
to unlock special pricing