- Home ›
- All Products›
- R904-6
Essentra
R904-6
Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.7 mm (0.187 in) - 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.7 mm (0.187 in) - 9.5 mm (0.375 in)
Search Keywords: R9046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R904-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is R904-6 RoHS compliant?
Yes, R904-6 is RoHS compliant.
What is the lead time for R904-6?
The standard lead time for R904-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1221
3,000
$0.1147
5,000
$0.1097
8,000
$0.1081
25,000
$0.0866
50,000
$0.0832
100,000
$0.0829
150,000 +
$0.0827
Click for Quote
Log in
to unlock special pricing