- Home ›
- All Products›
- R904-5
Essentra
R904-5
Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.7 mm (0.187 in) - 7.9 mm (0.312 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.7 mm (0.187 in) - 7.9 mm (0.312 in)
Search Keywords: R9045
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | R904-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | US |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is R904-5 RoHS compliant?
Yes, R904-5 is RoHS compliant.
What is the lead time for R904-5?
The standard lead time for R904-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.1221
3,000
$0.1147
5,000
$0.1097
8,000
$0.1081
25,000
$0.1037
50,000
$0.0875
100,000
$0.0873
150,000 +
$0.0871
Click for Quote
Log in
to unlock special pricing