- Home ›
- All Products›
- R904-3
R904-3
Essentra
Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.7 mm (0.187 in) - 4.8 mm (0.188 in)
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.7 mm (0.187 in) - 4.8 mm (0.188 in)
Search Keywords: R9043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R904-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.