- Home ›
- All Products›
- R903-8
R903-8
Essentra
Non-Threaded Spacer - 1.2 mm (0.047 in) - 4 mm (0.157 in) - 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 1.2 mm (0.047 in) - 4 mm (0.157 in) - 12.7 mm (0.500 in)
Search Keywords: R9038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R903-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1517
3,000
$0.1451
5,000
$0.1430
8,000
$0.1410
25,000
$0.1145
50,000
$0.1100
100,000
$0.1097
150,000 +
$0.1086
Click for Quote
Log in
to unlock special pricing