- Home ›
- All Products›
- R903-3
Essentra
R903-3
Non-Threaded Spacer - 1.2 mm (0.047 in) - 4 mm (0.157 in) - 4.8 mm (0.188 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 1.2 mm (0.047 in) - 4 mm (0.157 in) - 4.8 mm (0.188 in)
Search Keywords: R9033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R903-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is R903-3 RoHS compliant?
Yes, R903-3 is RoHS compliant.
What is the lead time for R903-3?
The standard lead time for R903-3 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1097
3,000
$0.1030
5,000
$0.0986
8,000
$0.0971
25,000
$0.0779
50,000
$0.0749
100,000
$0.0747
150,000 +
$0.0745
Click for Quote
Log in
to unlock special pricing