- Home ›
- All Products›
- R903-1
Essentra
R903-1
Non-Threaded Spacer - 1.2 mm (0.047 in) - 4 mm (0.157 in) - 1.6 mm (0.062 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 1.2 mm (0.047 in) - 4 mm (0.157 in) - 1.6 mm (0.062 in)
Search Keywords: R9031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R903-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is R903-1 RoHS compliant?
Yes, R903-1 is RoHS compliant.
What is the lead time for R903-1?
The standard lead time for R903-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0958
3,000
$0.0900
5,000
$0.0861
8,000
$0.0859
25,000
$0.0682
50,000
$0.0680
100,000
$0.0655
150,000 +
$0.0654
Click for Quote
Log in
to unlock special pricing