- Home ›
- All Products›
- R902-2
Essentra
R902-2
Non-Threaded Spacer - 0.8 mm (0.032 in) - 3.2 mm (0.125 in) - 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 0.8 mm (0.032 in) - 3.2 mm (0.125 in) - 3.2 mm (0.125 in)
Search Keywords: R9022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R902-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is R902-2 RoHS compliant?
Yes, R902-2 is RoHS compliant.
What is the lead time for R902-2?
The standard lead time for R902-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0958
3,000
$0.0900
5,000
$0.0861
8,000
$0.0859
25,000
$0.0682
50,000
$0.0680
100,000
$0.0655
150,000 +
$0.0654
Click for Quote
Log in
to unlock special pricing