- Home ›
- All Products›
- R901-8
Essentra
R901-8
Non-Threaded Spacer - 0.7 mm (0.028 in) - 2.2 mm (0.085 in) - 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 0.7 mm (0.028 in) - 2.2 mm (0.085 in) - 12.7 mm (0.500 in)
Search Keywords: R9018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R901-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Frequently Asked Questions
Is R901-8 RoHS compliant?
Yes, R901-8 is RoHS compliant.
What is the lead time for R901-8?
The standard lead time for R901-8 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1570
3,000
$0.1501
5,000
$0.1480
8,000
$0.1459
25,000
$0.1189
50,000
$0.1142
100,000
$0.1139
150,000 +
$0.1127
Click for Quote
Log in
to unlock special pricing