- Home ›
- All Products›
- R901-5
R901-5
Essentra
Non-Threaded Spacer - 0.7 mm (0.028 in) - 2.2 mm (0.085 in) - 7.9 mm (0.312 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 0.7 mm (0.028 in) - 2.2 mm (0.085 in) - 7.9 mm (0.312 in)
Search Keywords: R9015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R901-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1160
3,000
$0.1089
5,000
$0.1042
8,000
$0.1027
25,000
$0.0822
50,000
$0.0789
100,000
$0.0787
150,000 +
$0.0786
Click for Quote
Log in
to unlock special pricing