- Home ›
- All Products›
- R901-2
R901-2
Essentra
Non-Threaded Spacer - 0.7 mm (0.028 in) - 2.2 mm (0.085 in) - 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 0.7 mm (0.028 in) - 2.2 mm (0.085 in) - 3.2 mm (0.125 in)
Search Keywords: R9012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R901-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0853
3,000
$0.0802
5,000
$0.0767
8,000
$0.0765
25,000
$0.0605
50,000
$0.0604
100,000
$0.0582
150,000 +
$0.0580
Click for Quote
Log in
to unlock special pricing