- Home ›
- All Products›
- R6L2-C
R6L2-C
Essentra
White Nylon Plastic Sleeve Bearing - - - Overall Length 3.6 mm (0.140 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
White Nylon Plastic Sleeve Bearing - - - Overall Length 3.6 mm (0.140 in)
Search Keywords: R6L2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R6L2-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$1.046
500
$0.785
750
$0.732
1,000 +
$0.718
Click for Quote
Log in
to unlock special pricing