- Home ›
- All Products›
- R5L1-C
Essentra
R5L1-C
White Nylon Plastic Sleeve Bearing - - - Overall Length 2 mm (0.078 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
White Nylon Plastic Sleeve Bearing - - - Overall Length 2 mm (0.078 in)
Search Keywords: R5L1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R5L1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is R5L1-C RoHS compliant?
Yes, R5L1-C is RoHS compliant.
What is the lead time for R5L1-C?
The standard lead time for R5L1-C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$1.002
500
$0.751
750
$0.701
1,000 +
$0.687
Click for Quote
Log in
to unlock special pricing