- Home ›
- All Products›
- PT-303
PT-303
Essentra
Ball Cable Tie - Black - Nylon 6/6 - 127 mm (5.000 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ball Cable Tie - Black - Nylon 6/6 - 127 mm (5.000 in)
Search Keywords: PT303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PT-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1679
3,000
$0.1606
5,000
$0.1583
8,000
$0.1561
25,000
$0.1458
50,000
$0.1284
100,000 +
$0.1281
Click for Quote
Log in
to unlock special pricing