- Home ›
- All Products›
- PT-205
PT-205
Essentra
Ball Cable Tie - Natural - Polypropylene - 127 mm (5.000 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ball Cable Tie - Natural - Polypropylene - 127 mm (5.000 in)
Search Keywords: PT205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PT-205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1181
3,000
$0.1109
5,000
$0.1061
8,000
$0.1045
25,000
$0.1003
50,000
$0.0849
100,000
$0.0836
150,000 +
$0.0823
Click for Quote
Log in
to unlock special pricing