- Home ›
- All Products›
- PSC-1
PSC-1
Essentra
PCB Support - Flat Rest/Locking Arrowhead - Natural - Nylon - Spacer Length 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PCB Support - Flat Rest/Locking Arrowhead - Natural - Nylon - Spacer Length 9.5 mm (0.375 in)
Search Keywords: PSC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PSC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1700
3,000
$0.1626
5,000
$0.1603
8,000
$0.1580
25,000
$0.1476
50,000
$0.1299
100,000 +
$0.1295
Click for Quote
Log in
to unlock special pricing