- Home ›
- All Products›
- PPR-10
PPR-10
Essentra
Natural Nylon Round/Sqaure Hole Push-In Rivet - - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness R ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Natural Nylon Round/Sqaure Hole Push-In Rivet - - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range 3.6 - 5.1 mm (0.140 - 0.200 in)
Search Keywords: PPR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PPR-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HK
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2135
3,000
$0.2042
5,000
$0.2013
8,000
$0.1930
10,000
$0.1925
25,000
$0.1854
50,000
$0.1632
100,000 +
$0.1610
Click for Quote
Log in
to unlock special pricing