- Home ›
- All Products›
- PPR-1
PPR-1
Essentra
Natural Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 5.5 mm (0.217 in) - Compatible Panel Thickness Rang ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Natural Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 5.5 mm (0.217 in) - Compatible Panel Thickness Range 2.4 - 4 mm (0.094 - 0.158 in)
Search Keywords: PPR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PPR-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2139
3,000
$0.2046
5,000
$0.2017
8,000
$0.1934
10,000
$0.1929
25,000
$0.1858
50,000
$0.1634
100,000 +
$0.1613
Click for Quote
Log in
to unlock special pricing