- Home ›
- All Products›
- PKKL-3
PKKL-3
Essentra
Cable Clamp - Compatible Hole Diameter - 6.5 mm (0.256 in) - Natural - Nylon 6/6
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamp - Compatible Hole Diameter - 6.5 mm (0.256 in) - Natural - Nylon 6/6
Search Keywords: PKKL3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PKKL-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
200
$0.823
400
$0.821
600
$0.786
1,000
$0.752
2,600
$0.721
5,000
$0.702
7,600
$0.700
10,000 +
$0.693
Click for Quote
Log in
to unlock special pricing