- Home ›
- All Products›
- PIN3-1/4B
PIN3-1/4B
Essentra
Flange Protector Pin - Overall Length 82.6 mm (3.250 in) Steel
Accessories Notify Me
RoHS Compliant
Description
+
Flange Protector Pin - Overall Length 82.6 mm (3.250 in) Steel
Search Keywords: PIN314B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PIN3-1/4B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.5815
500
$0.4725
1,000
$0.4513
3,000
$0.4259
5,000
$0.4142
8,000
$0.4132
10,000
$0.4032
15,000 +
$0.4022
Click for Quote
Log in
to unlock special pricing