- Home ›
- All Products›
- PI80A
PI80A
Essentra
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 85 mm (3.346 in)
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 85 mm (3.346 in)
Search Keywords: PI80A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PI80A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:IT
-
Supplier Standard Pack:
75
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
75
$2.35
150
$2.34
300
$2.25
525
$2.15
1,050
$2.06
2,550
$2.01
5,025
$1.95
7,500 +
$1.93
Click for Quote
Log in
to unlock special pricing