- Home ›
- All Products›
- PI50A
Essentra
PI50A
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 56 mm (2.204 in)
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 56 mm (2.204 in)
Search Keywords: PI50A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PI50A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
300
Frequently Asked Questions
Is PI50A RoHS compliant?
Yes, PI50A is RoHS compliant.
What is the lead time for PI50A?
The standard lead time for PI50A is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
10
$2.67
100
$2.17
300
$2.07
600
$1.98
1,200
$1.90
2,700
$1.85
5,100
$1.80
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing