- Home ›
- All Products›
- PI40A
PI40A
Essentra
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 45 mm (1.771 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 45 mm (1.771 in)
Search Keywords: PI40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PI40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$3.29
50
$2.76
200
$2.55
400
$2.48
600
$2.34
1,000
$2.33
2,600
$2.28
5,000 +
$2.22
Click for Quote
Log in
to unlock special pricing