- Home ›
- All Products›
- PI25A
PI25A
Essentra
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 29.9 mm (1.177 in)
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 29.9 mm (1.177 in)
Search Keywords: PI25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PI25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
25
$1.50
250
$1.22
600
$1.17
1,200
$1.12
3,000
$1.07
5,400
$1.04
7,800
$1.03
10,200 +
$1.02
Click for Quote
Log in
to unlock special pricing