- Home ›
- All Products›
- PI250A
PI250A
Essentra
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 266 mm (10.472 in)
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 266 mm (10.472 in)
Search Keywords: PI250A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PI250A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:IT
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
15
$17.97
30
$17.43
60
$16.93
105
$16.00
255
$15.57
510
$15.37
1,005 +
$14.97
Click for Quote
Log in
to unlock special pricing