- Home ›
- All Products›
- PI200A
PI200A
Essentra
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 208.6 mm (8.212 in)
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 208.6 mm (8.212 in)
Search Keywords: PI200A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PI200A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
16
$10.86
32
$10.83
64
$10.37
112
$9.93
256
$9.52
512
$9.27
1,008 +
$9.14
Click for Quote
Log in
to unlock special pricing