- Home ›
- All Products›
- PI15A
Essentra
PI15A
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 19.2 mm (0.755 in)
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 19.2 mm (0.755 in)
Search Keywords: PI15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PI15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:IT
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is PI15A RoHS compliant?
Yes, PI15A is RoHS compliant.
What is the lead time for PI15A?
The standard lead time for PI15A is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
21 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
50
$0.937
250
$0.762
500
$0.760
1,000
$0.728
2,500
$0.668
5,000
$0.666
7,500
$0.650
10,000 +
$0.648
Click for Quote
Log in
to unlock special pricing