- Home ›
- All Products›
- PI150A
PI150A
Essentra
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 164 mm (6.456 in)
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 164 mm (6.456 in)
Search Keywords: PI150A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PI150A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:IT
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$4.76
100
$4.55
250
$4.35
500
$4.18
1,000
$4.06
2,500
$3.96
5,000 +
$3.91
Click for Quote
Log in
to unlock special pricing