- Home ›
- All Products›
- PI10A
PI10A
Essentra
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 14.1 mm (0.555 in)
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 14.1 mm (0.555 in)
Search Keywords: PI10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PI10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.872
250
$0.708
800
$0.676
1,600
$0.647
3,200
$0.621
5,600
$0.604
8,000
$0.603
10,400 +
$0.601
Click for Quote
Log in
to unlock special pricing