- Home ›
- All Products›
- PI100A
Essentra
PI100A
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 109.2 mm (4.301 in)
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 109.2 mm (4.301 in)
Search Keywords: PI100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PI100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:IT
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is PI100A RoHS compliant?
Yes, PI100A is RoHS compliant.
What is the lead time for PI100A?
The standard lead time for PI100A is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
100
$2.63
300
$2.44
500
$2.41
1,000
$2.31
2,500
$2.25
5,000
$2.19
7,500
$2.16
10,000 +
$2.15
Click for Quote
Log in
to unlock special pricing