- Home ›
- All Products›
- PGSD-3
Essentra
PGSD-3
All-Fit Bushing - Closed, 12.7 mm (0.500 in) - 19.1 mm (0.750 in) - 1.6 mm (0.062 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
All-Fit Bushing - Closed, 12.7 mm (0.500 in) - 19.1 mm (0.750 in) - 1.6 mm (0.062 in)
Search Keywords: PGSD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGSD-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is PGSD-3 RoHS compliant?
Yes, PGSD-3 is RoHS compliant.
What is the lead time for PGSD-3?
The standard lead time for PGSD-3 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
200
$0.4044
600
$0.3286
2,600
$0.1660
5,000
$0.1589
7,600
$0.1512
10,000
$0.1379
15,000
$0.1341
25,000 +
$0.1338
Click for Quote
Log in
to unlock special pricing