- Home ›
- All Products›
- PGS-1B
PGS-1B
Essentra
Grommet Strip - Black - Polyethylene - Maximum Compatible Panel Thickness 0.9 mm (0.036 in) - Overall Height 3.2 mm (0.1 ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Grommet Strip - Black - Polyethylene - Maximum Compatible Panel Thickness 0.9 mm (0.036 in) - Overall Height 3.2 mm (0.125 in)
Search Keywords: PGS1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGS-1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$42.50
5
$37.17
10
$20.45
25
$19.84
50
$19.26
100
$17.48
250 +
$17.01
Click for Quote
Log in
to unlock special pricing