- Home ›
- All Products›
- PGS-1
PGS-1
Essentra
Grommet Strip - Natural - Polyethylene - Maximum Compatible Panel Thickness 0.9 mm (0.036 in) - Overall Height 3.2 mm (0 ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Grommet Strip - Natural - Polyethylene - Maximum Compatible Panel Thickness 0.9 mm (0.036 in) - Overall Height 3.2 mm (0.125 in)
Search Keywords: PGS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$43.88
5
$38.43
10
$21.14
25
$20.51
50
$19.91
100
$16.68
250 +
$16.24
Click for Quote
Log in
to unlock special pricing