- Home ›
- All Products›
- PGR8A
PGR8A
Essentra
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 27 mm (1.062 in) - ANSI 8
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 27 mm (1.062 in) - ANSI 8
Search Keywords: PGR8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGR8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$6.33
50
$6.32
100
$6.05
250
$5.55
500
$5.54
1,000
$5.41
2,500
$5.20
5,000 +
$5.18
Click for Quote
Log in
to unlock special pricing