- Home ›
- All Products›
- PGR5A
PGR5A
Essentra
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 185.7 mm (7.310 in) - ANSI 5
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 185.7 mm (7.310 in) - ANSI 5
Search Keywords: PGR5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGR5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$3.14
100
$3.05
250
$2.91
500
$2.78
1,000
$2.67
2,500
$2.60
5,000
$2.53
7,500 +
$2.50
Click for Quote
Log in
to unlock special pricing