- Home ›
- All Products›
- PGR4B
Essentra
PGR4B
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 157.2 mm (6.190 in) - ANSI 4
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 157.2 mm (6.190 in) - ANSI 4
Search Keywords: PGR4B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGR4B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is PGR4B RoHS compliant?
Yes, PGR4B is RoHS compliant.
What is the lead time for PGR4B?
The standard lead time for PGR4B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$3.46
100
$3.45
250
$3.21
500
$3.04
1,000
$3.03
2,500
$2.88
5,000
$2.84
7,500 +
$2.83
Click for Quote
Log in
to unlock special pricing