- Home ›
- All Products›
- PGR3A
PGR3A
Essentra
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 127 mm (5.000 in) - ANSI 3
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 127 mm (5.000 in) - ANSI 3
Search Keywords: PGR3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGR3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$2.19
100
$2.12
250
$2.03
500
$1.97
1,000
$1.86
2,500
$1.81
5,000
$1.77
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing