- Home ›
- All Products›
- PGR10A
PGR10A
Essentra
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 32.4 mm (1.275 in) - ANSI 10
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 32.4 mm (1.275 in) - ANSI 10
Search Keywords: PGR10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGR10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$9.10
50
$8.69
100
$8.44
250
$7.98
500
$7.77
1,000
$7.66
2,500 +
$7.37
Click for Quote
Log in
to unlock special pricing