- Home ›
- All Products›
- PGM-9
PGM-9
Essentra
Blanking Plug - Compatible Hole Diameter 9.6 mm (0.376 in) - Overall Diameter 13 mm (0.511 in) - Snap fit - Nylon - Bl ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Blanking Plug - Compatible Hole Diameter 9.6 mm (0.376 in) - Overall Diameter 13 mm (0.511 in) - Snap fit - Nylon - Black
Search Keywords: PGM9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1397
3,000
$0.1255
5,000
$0.1252
8,000
$0.1237
25,000
$0.1186
50,000
$0.1139
100,000
$0.1137
150,000 +
$0.1125
Click for Quote
Log in
to unlock special pricing