- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PGM-7
PGM-7
Essentra
Blanking Plug - Compatible Hole Diameter 7.1 mm (0.278 in) - Overall Diameter 11 mm (0.433 in) - Snap fit - Nylon - Bl ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Blanking Plug - Compatible Hole Diameter 7.1 mm (0.278 in) - Overall Diameter 11 mm (0.433 in) - Snap fit - Nylon - Black
Search Keywords: PGM7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1067
3,000
$0.1011
5,000
$0.1008
8,000
$0.1004
25,000
$0.0984
50,000
$0.0965
100,000
$0.0963
150,000 +
$0.0959
Click for Quote
Log in
to unlock special pricing