- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PGM-34
PGM-34
Essentra
Blanking Plug: 11.1 mm (0.437 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Blanking Plug: 11.1 mm (0.437 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Search Keywords: PGM34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.