- Home ›
- All Products›
- PGM-29
PGM-29
Essentra
Blanking Plug: 22.2 mm (0.874 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Blanking Plug: 22.2 mm (0.874 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Search Keywords: PGM29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
200
$0.132
400
$0.125
800
$0.119
1,600 +
$0.113
Click for Quote
Log in
to unlock special pricing