- Home ›
- All Products›
- PGM-27
Essentra
PGM-27
Blanking Plug: 15.9 mm (0.626 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Blanking Plug: 15.9 mm (0.626 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Search Keywords: PGM27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is PGM-27 RoHS compliant?
Yes, PGM-27 is RoHS compliant.
What is the lead time for PGM-27?
The standard lead time for PGM-27 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
200
$0.1370
2,600
$0.0610
5,000
$0.0580
7,600
$0.0550
25,000
$0.0540
50,000
$0.0452
100,000
$0.0382
150,000 +
$0.0381
Click for Quote
Log in
to unlock special pricing