- Home ›
- All Products›
- PGM-23
PGM-23
Essentra
Blanking Plug: 50.8 mm (2 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Blanking Plug: 50.8 mm (2 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Search Keywords: PGM23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$0.371
200
$0.353
400
$0.335
800 +
$0.318
Click for Quote
Log in
to unlock special pricing