- Home ›
- All Products›
- PGM-19
Available Replacements
RECOMMENDED REPLACEMENT
Essentra
PGM-19
Blanking Plug: 19.0 mm (0.748 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Blanking Plug: 19.0 mm (0.748 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Search Keywords: PGM19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is PGM-19 discontinued?
Yes, PGM-19 from Essentra is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PGM-19?
The recommended replacement for PGM-19 is 62MP0750 from Essentra, available from OnlineComponents.com.
Is PGM-19 RoHS compliant?
Yes, PGM-19 is RoHS compliant.
What is the lead time for PGM-19?
The standard lead time for PGM-19 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.