- Home ›
- All Products›
- PGM-18
PGM-18
Essentra
Blanking Plug: 31.8 mm (1.252 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Blanking Plug: 31.8 mm (1.252 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Search Keywords: PGM18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$0.223
400
$0.211
800
$0.201
1,600 +
$0.191
Click for Quote
Log in
to unlock special pricing