- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PGM-16
Essentra
PGM-16
Blanking Plug - Compatible Hole Diameter 16 mm (0.628 in) - Overall Diameter 20 mm (.787 in) - Snap fit - Nylon - Blac ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Grommet
-
Color:Black
-
Body Material:Nylon 6/6