- Home ›
- All Products›
- PGM-15
PGM-15
Essentra
Blanking Plug - Compatible Hole Diameter 19.8 mm (0.781 in) - Overall Diameter 22.6 mm (0.890 in) - Snap fit - Nylon - ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Blanking Plug - Compatible Hole Diameter 19.8 mm (0.781 in) - Overall Diameter 22.6 mm (0.890 in) - Snap fit - Nylon - Black
Search Keywords: PGM15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$0.2288
1,000
$0.2149
2,500
$0.1979
5,000
$0.1088
7,500
$0.1073
25,000
$0.0907
50,000
$0.0871
100,000 +
$0.0869
Click for Quote
Log in
to unlock special pricing