- Home ›
- All Products›
- PGM-14
PGM-14
Essentra
Blanking Plug - Compatible Hole Diameter 19.1 mm (0.750 in) - Overall Diameter 21.4 mm (0.843 in) - Snap fit - Nylon - ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Blanking Plug - Compatible Hole Diameter 19.1 mm (0.750 in) - Overall Diameter 21.4 mm (0.843 in) - Snap fit - Nylon - Black
Search Keywords: PGM14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.1813
2,500
$0.1573
5,000
$0.0865
7,500
$0.0852
10,000
$0.0839
25,000
$0.0719
50,000
$0.0691
100,000 +
$0.0680
Click for Quote
Log in
to unlock special pricing